You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Clock Radio with FM / DAB+ - 

TAR5005/10

New
TAR5005/10 - Clock Radio with FM / DAB+
TAR5005/10 - Clock Radio with FM / DAB+
TAR5005/10 - Clock Radio with FM / DAB+
TAR5005/10 - Clock Radio with FM / DAB+
TAR5005/10 - Clock Radio with FM / DAB+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PHILIPS PHILIPS
Manufacturer Part No:
TAR5005/10
Order Code:
AV30704
Product Range
-
Also Known As:
GTIN UPC EAN: 4895229108219
Technical Datasheet:
TAR5005/10   Datasheet
See all Technical Docs

Product Overview

The Philips TAR5005 is a compact clock radio that will enhance any room with its crystal clear output and minimalist design. The elegant wood cabinet sits perfectly on any countertop or bookshelf, while the black gloss display shows the time and channel information. Use the dual alarm function to set two separate alarms, you can even provide a gentle wake-up call with slowly increasing radio volume.
  • Elegant vertical cabinet design that blends into any room
  • Wooden cabinet with fabric speaker cover
  • FM/DAB+ digital radio with up to 20 presets
  • 2.5" Full range speaker driver
  • High contrast black gloss display for time and channel information
  • Dual alarm with snooze function
  • Gentle wake-up to radio with slowly increasing volume
  • Intuitive controls on top panel
  • Dimensions (HxWxD): 155x95x109mm

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4895229108219

6 In stock Need more?

???PF_PDP_RSP_SUP???

£40.83 ( £49.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £40.83 (£49.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --