You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

True Wireless Earphones, Black - 

TAT2139BK/00

New

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PHILIPS PHILIPS
Manufacturer Part No:
TAT2139BK/00
Order Code:
AV30708
Product Range
Philips TAT2139
Also Known As:
GTIN UPC EAN: 4895229139565
Technical Datasheet:
TAT2139BK/00   Datasheet
See all Technical Docs

Product Range Selector (Philips TAT2139)

See all from this product range

Product Overview

The Philips TAT2139 True Wireless Headphones let you rock your favourite tunes in comfort, wherever you are. The compact and lightweight ear buds have no tips,and just sit securely in your outer ear. Designed to be the perfect workplace companion, the earphones feature Bluetooth multipoint connectivity, supporting two devices connected at the same time - meaning you can take a call without disconnecting your music! Dual beamforming mics ensure crystal clear call quality and the Dynamic Bass delivers deeper bass response even at low volume. The pocket-sized charging case provides a total of 28 hours playback for all-day music play time.
  • True wireless earphones with Bluetooth connectivity
  • Philips signature sound technology delivers natural audio with dynamic bass
  • Compact earbud design with no ear tips, sits comfortably in the outer ear
  • IPX4 rated for splash and sweat resistance, ideal for everyday use
  • Customise touch controls with the Philips Headphones app
  • Dual beamforming microphones for crystal clear hands-free calls
  • Bluetooth 5.3 technology with 10m wireless range
  • Provides up to 7 hours playback plus an extra 21 hours from the charging case
  • USB-C charging port for convenient connectivity

Contents

Earphones, charging case, USB charging cable and user guide

Product Information


:
2.4GHz

:
20Hz

:
20kHz

:
13mm

:
-

:
Philips TAT2139

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4895229139565

10 In stock Need more?

???PF_PDP_RSP_SUP???

£24.57 ( £29.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £24.57 (£29.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --