You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Terminal Block, Feed-Thru, Plug, 5.08 mm, 4 Ways, 12 A, 320 V, Panel Mount Right Angle -
1098052
New- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 1098052
- Order Code:
- CN26593
- Product Range
- DFK
- Also Known As:
- 1098052 (DFK-MSTB 2,5/ 4-STF-5,08-LR)
- Technical Datasheet:
- 1098052 Datasheet
Product Range Selector (DFK)
See all from this product rangeProduct Overview
- 4 position, 5.08mm pitch, 2.5mm² nominal cross section
- Lock & release threaded flange mounting
- 12A nominal current IN
- 320V nominal voltage UN
- 1.5mohm contact resistance
- 250V rated voltage (III/3) and 4KV rated surge voltage (III/3)
- Screw connection with tension sleeve
- 7mm stripping length
Product Information
- :
- Plug
- :
- 5.08mm
- :
- 4Ways
- :
- 12A
- :
- 320V
- :
- Panel Mount Right Angle
- :
- DFK
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.21 (£8.65) | ( ) |
10+ | £5.45 (£6.54) | ( ) |
100+ | £5.00 (£6.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.