You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sensor Connector, CAT5, PROFINET Series, M12, Male, 4 Positions, Push In Pin, Straight Cable Mount -
1424682
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 1424682
- Order Code:
- CN26603
- Product Range
- PROFINET Series
- Also Known As:
- 1424682 (SACC-M12MSD-4PL SH PN)
- Technical Datasheet:
- 1424682 Datasheet
Product Range Selector (PROFINET Series)
See all from this product rangeProduct Overview
- Time-saving push-lock connection, intuitive connection
- Integrated push-in technology, shock- and vibration-resistant connection
- Safely shielded, PROFINET sensor, 4 number of positions
- TPE-U (Clamping cage, weight: 1.1 g) material
- NBR seal material, CuSn contact material
- Zinc die-cast, nickel-plated (material for screw connection)
- Push-lock spring connection, 1.5kV rated surge voltage
- Contact resistance is ≤ 5mohm, 48VAC, 60VDC nominal voltage UN
- IP65, IP67 degree of protection, M12 connector
- Ambient temperature range from -40°C to 85°C
Product Information
- :
- PROFINET Series
- :
- M12
- :
- Male
- :
- 4 Positions
- :
- Push In Pin
- :
- Straight Cable Mount
- :
- IP65, IP67
- :
- D Coded
- :
- Zinc Diecast Body
- :
- Bronze
- :
- Gold
- :
- 4A
- :
- 60VDC
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.38 (£23.26) | ( ) |
| 10+ | £18.35 (£22.02) | ( ) |
| 25+ | £17.32 (£20.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























