You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Modular Connector, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat5, IP20, Cable Mount -
1656725
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 1656725
- Order Code:
- CN26614
- Product Range
- PLUSCON
- Also Known As:
- 1656725 (VS-08-RJ45-5-Q/IP20)
- Technical Datasheet:
- 1656725 Datasheet
Product Range Selector (PLUSCON)
See all from this product rangeProduct Overview
- Single port
- IDC fast connection
- PA housing, inflammability class accordance to UL94 V0
- Copper alloy contact
- Gold over nickel contact surface material
- PC contact carrier material
- Rated current is 1.75A
- CUL, GL, UL listed
- Military gray RAL 7042 colour
- Straight Cable
Applications
Industrial
Product Information
- :
- RJ45 Plug
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat5
- :
- IP20
- :
- Cable Mount
- :
- Vertical
- :
- Shielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- PLUSCON
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 27/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.08 (£21.70) | ( ) |
10+ | £17.51 (£21.01) | ( ) |
25+ | £16.92 (£20.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.