You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Terminal Block, PCB, 5.08mm, 2 Way - 

1711725

1711725 - Terminal Block, PCB, 5.08mm, 2 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1711725
Order Code:
CN14710
Product Range
MKDS
Also Known As:
1711725, MKDS 3/ 2-5,08

Product Range Selector (MKDS)

See all from this product range

Product Overview

The 1711725 from Phoenix Contact is a through hole, 2 position PCB terminal block with 5.08mm lead spacing. Terminal block is made of PA insulating material and suitable for wire size ranging from 24AWG to 12AWG.
  • Dimension of terminal block is 11.2mm x 10.16mm x 18.5mm (L x W x H)
  • Green colour terminal block
  • Sn solder pin surface
  • Hole diameter of 1.3mm
  • UL94 V-0 inflammability rating
  • CSA, SEV, GL, CCA, EAC, UL and cULus recognized
  • Screw connection
  • Right angle wire orientation

Applications

Industrial

Product Information


:
5.08mm

:
2Ways

:
24AWG

:
12AWG

:
1.5mm²

:
Screw

:
24A

:
400V

:
Through Hole Right Angle

:
MKDS

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

1711725, MKDS 3/ 2-5,08

37 In stock Need more?

???PF_PDP_RSP_SUP???

£0.73 ( £0.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.73 (£0.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.69 (£0.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --