You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Terminal Block, PCB, 5.08mm, 6 Way -
1729160
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 1729160
- Order Code:
- CN14701
- Product Range
- MKDSN
- Also Known As:
- 1729160 (MKDSN 1,5/ 6-5,08)
- Technical Datasheet:
- 1729160 Datasheet
Product Range Selector (MKDSN)
See all from this product rangeProduct Overview
- Space-saving and safe
- Single-row type with horizontal connection direction
- 6mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Product Information
- :
- 5.08mm
- :
- 6Ways
- :
- 26AWG
- :
- 16AWG
- :
- 1.5mm²
- :
- Screw
- :
- 13.5A
- :
- 250V
- :
- Through Hole Right Angle
- :
- MKDSN
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 10/12/25
Order now. Pay nothing until products are dispatched30 more will be available week commencing 10/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.21 (£2.65) | ( ) |
| 10+ | £2.12 (£2.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























