You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pluggable Terminal Block, 3.81 mm, 2 Ways, 24 AWG, 16 AWG, 1.5 mm², Push In - 

1745894

New
1745894 - Pluggable Terminal Block, 3.81 mm, 2 Ways, 24 AWG, 16 AWG, 1.5 mm², Push In

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1745894
Order Code:
CN26629
Product Range
MC
Also Known As:
1745894 (FMC 1,5/ 2-ST-3,81)
Technical Datasheet:
1745894   Datasheet
See all Technical Docs

Product Range Selector (MC)

See all from this product range

Product Overview

The FMC 1,5/ 2-ST-3,81 from Phoenix Contact is a 2 position pluggable PCB terminal block with 3.81mm pitch spacing. This terminal block with 1.5mm² nominal cross section area is suitable for wire size ranging from 24AWG to 16AWG and defined contact force ensures that contact remains stable over the long term.
  • Green colour housing
  • Polyamide (PA) insulating material
  • Dimension of 22.9mm (L) x 7.8mm (H) x 8.11mm (W)
  • Rated voltage (III/2) is 160V and maximum load current is 8A
  • Rated surge voltage (II/2) is 2.5kV
  • Tin contact surface
  • Time saving push-in spring connection
  • Insulating material group I
  • Connection in accordance with EN-VDE and CUL standard
  • Flammability rating meets UL94 V-0

Applications

Industrial

Product Information


:
3.81mm

:
2Ways

:
24AWG to 16AWG

:
24AWG

:
16AWG

:
1.5mm²

:
Push In

:
8A

:
160V

:
MC

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

1745894 (FMC 1,5/ 2-ST-3,81)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£2.29 ( £2.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.29 (£2.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.27 (£2.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.00 (£2.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --