You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pluggable Terminal Block, 5 mm, 5 Ways, 24 AWG, 12 AWG, 2.5 mm², Screw - 

1754504

1754504 - Pluggable Terminal Block, 5 mm, 5 Ways, 24 AWG, 12 AWG, 2.5 mm², Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1754504
Order Code:
CN26635
Product Range
MSTB
Also Known As:
1754504 (MSTB 2,5/ 5-ST)
Technical Datasheet:
1754504   Datasheet
See all Technical Docs

Product Range Selector (MSTB)

See all from this product range

Product Overview

The MSTB 2,5/ 5-ST is a 5-position green pluggable PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and the M3 screw connection. This 1754504 terminal block provides individual position coding by inserting coding profiles. It accepts 24 to 12AWG wire range.
  • Plug-in direction parallel to the conductor axis
  • 7mm Stripping length
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information


:
5mm

:
5Ways

:
24AWG to 12AWG

:
24AWG

:
12AWG

:
2.5mm²

:
Screw

:
12A

:
320V

:
MSTB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

1754504 (MSTB 2,5/ 5-ST)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£4.74 ( £5.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.74 (£5.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.01 (£4.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £3.20 (£3.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --