You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pluggable Terminal Block, 7.62 mm, 2 Ways, 24 AWG, 10 AWG, 10 mm², Screw - 

1777723

1777723 - Pluggable Terminal Block, 7.62 mm, 2 Ways, 24 AWG, 10 AWG, 10 mm², Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1777723
Order Code:
CN26645
Product Range
PC
Also Known As:
1777723 (PC 5/ 2-ST1-7,62)
Technical Datasheet:
1777723   Datasheet
See all Technical Docs

Product Range Selector (PC)

See all from this product range

Product Overview

The PC 5/ 2-ST1-7,62 is a 2-position green pluggable PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and the M3 screw connection. This 1777723 terminal block has fully developed contact geometries and surfaces. High-capacity plugs with a current carrying capacity of 41A. It accepts 24 to 10AWG wire range.
  • Unlimited 600V UL approval
  • CP-PC coding profile as protection against mismatching
  • Maximum contact reliability due to integrated double steel spring
  • 10mm Stripping length
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information


:
7.62mm

:
2Ways

:
24AWG to 10AWG

:
24AWG

:
10AWG

:
10mm²

:
Screw

:
41A

:
1kV

:
PC

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

1777723 (PC 5/ 2-ST1-7,62)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£2.58 ( £3.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.58 (£3.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.57 (£3.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.38 (£2.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --