You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pluggable Terminal Block, 5.08 mm, 3 Ways, 24 AWG, 12 AWG, 2.5 mm², Screw - 

1779990

New
1779990 - Pluggable Terminal Block, 5.08 mm, 3 Ways, 24 AWG, 12 AWG, 2.5 mm², Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1779990
Order Code:
CN26649
Product Range
MSTBT
Also Known As:
1779990 (MSTBT 2,5/ 3-ST-5,08)
Technical Datasheet:
1779990   Datasheet
See all Technical Docs

Product Range Selector (MSTBT)

See all from this product range

Product Overview

The MSTBT series Feed-through Terminal Block with 5 to 7.62 mm pitch for wave soldering processes. The large wiring space enables the connection of solid and stranded conductors without ferrules, even above the nominal cross section. The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section. It is as well as saving space, the compact design enables user-friendly wiring in a small amount of space.
  • Optimum screwdriver guidance through closed screw shafts
  • Tested for railway

Applications

Industrial

Footnotes

In accordance with DIN EN 61984, COMBICON plug-in connectors have no switching power. During designated use, they must not be plugged in or disconnected when carrying voltage or under load.

Product Information


:
5.08mm

:
3Ways

:
24AWG to 12AWG

:
24AWG

:
12AWG

:
2.5mm²

:
Screw

:
12A

:
320V

:
MSTBT

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

1779990 (MSTBT 2,5/ 3-ST-5,08)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£2.38 ( £2.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.38 (£2.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.23 (£2.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.11 (£2.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --