You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Connector, Header, THT, 3.81mm, 4 Way - 

1803442

1803442 - Connector, Header, THT, 3.81mm, 4 Way
1803442 - Connector, Header, THT, 3.81mm, 4 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1803442
Order Code:
CN18550
Product Range
MCV
Also Known As:
1803442 (MCV 1,5/ 4-G-3,81)
Technical Datasheet:
1803442   Datasheet
See all Technical Docs

Product Range Selector (MCV)

See all from this product range

Product Overview

The 1803442 from Phoenix Contact is a through hole, 4 position terminal block header with 3.81mm pitch spacing.
  • Green colour insulation
  • Polybutylene terephthalate (PBT) insulation material
  • Tin contact surface
  • Header dimensions is 7.25mm x 16.63mm x 12.6mm (L x W x H)
  • Hole diameter is 1.2mm
  • Plug-in direction is vertical to the PCB
  • UL94 V-0 flammability rating
  • CSA, VDE, IECEE CB, CCA, EAC and cULus recognized
  • Low profile pin strips with compact pitches
  • Individual position coding by inserting coding profiles

Applications

Industrial

Product Information


:
Header

:
3.81mm

:
4Ways

:
8A

:
160V

:
Through Hole Vertical

:
MCV

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

1803442 (MCV 1,5/ 4-G-3,81)

11 In stock Need more?

???PF_PDP_RSP_SUP???

£1.08 ( £1.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.08 (£1.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.96 (£1.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.78 (£0.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £0.68 (£0.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --