You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Plug, Free, 3.81mm, 10 Way - 

1803659

1803659 - Plug, Free, 3.81mm, 10 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1803659
Order Code:
CN18573
Product Range
MC
Also Known As:
1803659 (MC 1,5/10-ST-3,81)
Technical Datasheet:
1803659   Datasheet
See all Technical Docs

Product Range Selector (MC)

See all from this product range

Product Overview

The 1803659 is a 10-position green pluggable PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and the M2 screw connection. This MC 1,5/10-ST-3,81 terminal block has fully developed contact geometries and surfaces. It accepts 28 to 16AWG wire range.
  • Generously dimensioned wiring space
  • Plug-in direction parallel to the conductor axis
  • Low design height of the MC 1,5 plug range
  • 7mm Stripping length
  • A1 Internal cylindrical gage
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information


:
3.81mm

:
10Ways

:
28AWG to 16AWG

:
28AWG

:
16AWG

:
1.5mm²

:
Screw

:
8A

:
160V

:
MC

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

1803659 (MC 1,5/10-ST-3,81)

Available for back order

More stock available to supplier lead times which is approximately 18/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£6.40 ( £7.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.40 (£7.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £5.95 (£7.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £5.33 (£6.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --