You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pluggable Terminal Block, 7.62 mm, 3 Ways, 24 AWG, 10 AWG, 4 mm², Screw -
1804917
New- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 1804917
- Order Code:
- CN26661
- Product Range
- PC
- Also Known As:
- 1804917 (PC 4/ 3-ST-7,62)
- Technical Datasheet:
- 1804917 Datasheet
Product Range Selector (PC)
See all from this product rangeProduct Overview
- Plugs can be keyed using CP-PC RD coding profiles
- Vibration-resistant connection by means of screw flange
- Integrated double steel spring as extra safety against contact corrosion
- Screw connection up to 4mm², stranded
- 7mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Product Information
- :
- 7.62mm
- :
- 3Ways
- :
- 24AWG to 10AWG
- :
- 24AWG
- :
- 10AWG
- :
- 4mm²
- :
- Screw
- :
- 20A
- :
- 630V
- :
- PC
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.94 (£5.93) | ( ) |
10+ | £4.70 (£5.64) | ( ) |
100+ | £4.45 (£5.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.