You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pluggable Terminal Block, 3.81 mm, 2 Ways, 28 AWG, 16 AWG, 1.5 mm², Screw - 

1827703

New
1827703 - Pluggable Terminal Block, 3.81 mm, 2 Ways, 28 AWG, 16 AWG, 1.5 mm², Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1827703
Order Code:
CN26668
Product Range
MC
Also Known As:
1827703 (MC 1,5/ 2-STF-3,81)
Technical Datasheet:
1827703   Datasheet
See all Technical Docs

Product Range Selector (MC)

See all from this product range

Product Overview

The MC 1,5/ 2-STF-3.81 is a 2-position green pluggable PCB Terminal Block with tin-plated contacts, a polyamide insulator and the M2 screw connection. This 1827703 terminal block provides individual position coding by removing the coding tab and connecting the coding profile to the header. It accepts 28 to 16AWG wire range.
  • Low design height of the MC 1,5 plug range
  • Generously dimensioned wiring space
  • Plug-in direction parallel to the conductor axis
  • 7mm Stripping length
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information


:
3.81mm

:
2Ways

:
28AWG to 16AWG

:
28AWG

:
16AWG

:
1.5mm²

:
Screw

:
8A

:
160V

:
MC

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

1827703 (MC 1,5/ 2-STF-3,81)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£1.18 ( £1.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.18 (£1.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.14 (£1.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.03 (£1.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --