You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Terminal Block, Header, 3.5 mm, 4 Ways, 8 A, 300 V, Through Hole Right Angle - 

1844236

New
1844236 - Terminal Block, Header, 3.5 mm, 4 Ways, 8 A, 300 V, Through Hole Right Angle

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1844236
Order Code:
CN26675
Product Range
MINI COMBICON
Also Known As:
1844236 (MC 1,5/ 4-G-3,5)
Technical Datasheet:
1844236   Datasheet
See all Technical Docs

Product Range Selector (MINI COMBICON)

See all from this product range

Product Overview

The MC 1,5/ 4-G-3,5 from Phoenix Contact is a 3.5mm pitch, 4 pole header. The header has a plug-in direction parallel to the PCB.
  • Nominal current is 8A
  • Rated voltage (III/3) is 160V, (III/2) is 160V, (II/2) is 250V
  • Rated surge voltage (III/3) is 2.5KV, (III/2) is 2.5KV, (II/2) is 2.5KV
  • Green colour PBT insulating material, flammability rating according to UL94 V0
  • Maximum flexibility design
  • Contact surface is tin
  • CSA, VDE, CCA, cULus, EAC standards
  • Hole diameter is 1.2mm
  • Pin dimension is 0.8mm x 0.8mm

Applications

Industrial

Product Information


:
Header

:
3.5mm

:
4Ways

:
8A

:
300V

:
Through Hole Right Angle

:
MINI COMBICON

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

1844236 (MC 1,5/ 4-G-3,5)

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1.49 ( £1.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.49 (£1.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.97 (£1.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.88 (£1.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --