You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DEV-KIT ME MAX Polyamide DIN Rail Enclosure Development Kit - 110x99x22.5mm -
2202524
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 2202524
- Order Code:
- EN84986
- Product Range
- ME-MAX 22.5 Kit
- Also Known As:
- 2202524 (ME MAX 22,5 2-2 DEV-KIT KMGY)
Product Range Selector (ME-MAX 22.5 Kit)
See all from this product rangeProduct Overview
- UL94V-0 Flammability rating
- Narrow housing with overall width of 22.5mm
- Touch-proof, plug-in connection technology
- Optional perfboard for soldering THT components by hand
- Module-to-module connection through DIN rail bus connection
- Supplied in component form for self assembly
- Dimensions (LxWxH): 99x22.5x110mm
Applications
Industrial
Product Information
- :
- DIN Rail
- :
- Nylon
- :
- 99mm
- :
- 22.5mm
- :
- 110mm
- :
- IP20
- :
- Grey
- :
- -
- :
- 3.9"
- :
- 0.89"
- :
- 4.33"
- :
- ME-MAX 22.5 Kit
Technical Documents (0)
Also Known As
8 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.91 (£7.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.