You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DEV-KIT ME-IO Polyamide DIN Rail Enclosure Development Kit - 113.3x77x18.8mm -
2202527
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 2202527
- Order Code:
- EN84981
- Product Range
- ME-IO 18.8 Kit
- Also Known As:
- 2202527 (ME-IO 18,8 DEV-KIT KMGY)
- Technical Datasheet:
- 2202527 Datasheet
Product Range Selector (ME-IO 18.8 Kit)
See all from this product rangeProduct Overview
- UL94V-0 Flammability rating
- Narrow housing with overall width of 18.8mm
- Optional perfboard for soldering THT components by hand
- Offers space for circuit with THT components
- Module-to-module connection through DIN rail bus connection
- Supplied in component form for self assembly
- Dimensions (LxWxH): 113.3x18.8x77mm
Applications
Industrial
Product Information
- :
- DIN Rail
- :
- Nylon
- :
- 113mm
- :
- 18.8mm
- :
- 77mm
- :
- IP20
- :
- Grey
- :
- -
- :
- 4.45"
- :
- 0.74"
- :
- 3.03"
- :
- ME-IO 18.8 Kit
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 3+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £36.87 (£44.24) | ( ) |
3+ | £36.13 (£43.36) | ( ) |
5+ | £35.40 (£42.48) | ( ) |
10+ | £34.65 (£41.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.