You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DEV-KIT UM-BASIC PVC DIN Rail Enclosure Development Kit - 127.8x120x40mm - 

2202528

2202528 - DEV-KIT UM-BASIC PVC DIN Rail Enclosure Development Kit - 127.8x120x40mm
2202528 - DEV-KIT UM-BASIC PVC DIN Rail Enclosure Development Kit - 127.8x120x40mm
2202528 - DEV-KIT UM-BASIC PVC DIN Rail Enclosure Development Kit - 127.8x120x40mm
2202528 - DEV-KIT UM-BASIC PVC DIN Rail Enclosure Development Kit - 127.8x120x40mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2202528
Order Code:
EN84989
Product Range
UM BASIC 108 Kit
Also Known As:
2202528 (UM-BASIC 108 100MM DEV-KIT KMGY)
Technical Datasheet:
2202528   Datasheet
See all Technical Docs

Product Range Selector (UM BASIC 108 Kit)

See all from this product range

Product Overview

The 2202528 is a light grey non-metallic Enclosure made of PVC/PA. The DEV-KIT UM-BASIC has PCB terminal blocks with 5.08mm pitch and conductor cross section 2.5mm².
  • UL94V-0 Flammability rating
  • Profile housing with overall width of 104mm
  • Optional perfboard for soldering THT components by hand
  • Offers space for circuit with THT components
  • Module-to-module connection through DIN rail bus connection
  • Supplied in component form for self assembly
  • Dimensions (LxWxH): 127.8x120x40mm

Applications

Industrial

Product Information


:
DIN Rail

:
PVC

:
127.8mm

:
100mm

:
40mm

:
-

:
Grey

:
-

:
5.03"

:
3.94"

:
1.57"

:
UM BASIC 108 Kit

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

2202528 (UM-BASIC 108 100MM DEV-KIT KMGY)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£14.90 ( £17.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.90 (£17.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £14.65 (£17.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £14.39 (£17.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £14.09 (£16.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --