You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DEV-KIT EH 45 FLAT ABS DIN Rail Enclosure Development Kit - 75.4x53.5x45mm -
2202529
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 2202529
- Order Code:
- EN84979
- Product Range
- EH 45 FLAT Kit
- Also Known As:
- 2202529 (EH 45 FLAT DEV-KIT KMGY)
- Technical Datasheet:
- 2202529 Datasheet
Product Range Selector (EH 45 FLAT Kit)
See all from this product rangeProduct Overview
- UL94-HB Flammability rating
- Flat housing with overall width of 45mm
- Optional perfboard for soldering THT components by hand
- Offers space for circuit with THT components
- Module-to-module connection through DIN rail bus connection
- Supplied in component form for self assembly
- Dimensions (LxWxH): 75.4x45x53.5mm
Applications
Industrial
Product Information
- :
- DIN Rail
- :
- ABS
- :
- 75.4mm
- :
- 45mm
- :
- 53.5mm
- :
- IP20
- :
- Grey
- :
- -
- :
- 3"
- :
- 1.77"
- :
- 2.11"
- :
- EH 45 FLAT Kit
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 3+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.90 (£11.88) | ( ) |
3+ | £9.50 (£11.40) | ( ) |
5+ | £9.29 (£11.15) | ( ) |
10+ | £9.04 (£10.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.