You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16 Position HBUS DIN Rail Bus Connector - 107.6mm -
2202545
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 2202545
- Order Code:
- EN84978
- Product Range
- BC
- Also Known As:
- 2202545, HBUS 107,6-16P-1S DEV-KIT BK
- Technical Datasheet:
- 2202545 Datasheet
Product Range Selector (BC)
See all from this product rangeProduct Overview
- Bus connector to connect BC modules onto the DIN rail
- Suitable for BC development kits
- Contains HBUS 107.6 and pin strip
- Component housing
- Polyamide
- Black
Product Information
- :
- Bus Connector
- :
- BC Development Kits
- :
- BC
Technical Documents (2)
Also Known As
11 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.89 (£4.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.