You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25 Pin D-Sub Plug to Screw Terminals, Right Angle, Re-wireable -
2761622
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 2761622
- Order Code:
- CN15264
- Product Range
- SUBCON
- Also Known As:
- 2761622 (SUBCON 25/M-SH)
- Technical Datasheet:
- 2761622 Datasheet
Product Range Selector (SUBCON)
See all from this product rangeProduct Overview
- Easy assembly
- Assembly under field conditions
- High level of EMC
- Flexibility in terms of cable entry selection
- For universal use
- 5mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Product Information
- :
- Standard
- :
- Plug
- :
- SUBCON
- :
- 25Contacts
- :
- DB
- :
- Screw
- :
- Cable Mount
- :
- -
- :
- -
- :
- Metal Body
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.41 (£38.89) | ( ) |
10+ | £27.27 (£32.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.