You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PCB Single Power Relay, SPDT, Non Latching, 24V DC, 6A -
2961105
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 2961105
- Order Code:
- SW06903
- Product Range
- REL-MR Series
- Also Known As:
- 2961105 (REL-MR- 24DC/21)
- Technical Datasheet:
- 2961105 Datasheet
Product Range Selector (REL-MR Series)
See all from this product rangeProduct Overview
- Safe Isolation According to DIN EN 50178 between Coil and Contact
- SPDT Contact Configuration
- High Degree of Protection, up to RT III (comparable with IP67) Depending on Type
Applications
Industrial
Product Information
- :
- SPDT
- :
- 24VDC
- :
- 6A
- :
- REL-MR Series
- :
- Through Hole
- :
- Non Latching
- :
- 250V
- :
- Solder
- :
- 250V
- :
- Silver Tin Oxide
- :
- 3.39kohm
Technical Documents (2)
Also Known As
Available for back order
Deliveries start from 27/10/25
Order now. Pay nothing until products are dispatched60 more will be available week commencing 27/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.69 (£6.83) | ( ) |
5+ | £5.00 (£6.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.