You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DIN Rail Mount Terminal Block, 2 Ways, 28 AWG, 12 AWG, 4 mm², Tension Clamp - 

3031238

New
3031238 - DIN Rail Mount Terminal Block, 2 Ways, 28 AWG, 12 AWG, 4 mm², Tension Clamp

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3031238
Order Code:
CN26693
Product Range
ST
Also Known As:
3031238 (ST 2,5-PE)
Technical Datasheet:
3031238   Datasheet
See all Technical Docs

Product Range Selector (ST)

See all from this product range

Product Overview

The 3031238 is a 2-position 1-level green-yellow Ground Terminal Block with a polyamide insulator, the spring-cage connection and the NS 35/7,5, NS 35/15 mounting. This ST 2,5-PE terminal block has easy operation and can be snapped onto the DIN rail. It accepts 28 to 12AWG wire range.
  • Semi-sinusoidal shock form
  • 8 to 10mm Stripping length
  • UL94V-0 Flammability rating

Applications

Industrial, Automation & Process Control

Product Information


:
2Ways

:
28AWG

:
12AWG

:
4mm²

:
Tension Clamp

:
-

:
-

:
1

:
ST

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

3031238 (ST 2,5-PE)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£3.07 ( £3.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.07 (£3.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.96 (£3.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.68 (£3.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --