You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Panel Mount Barrier Terminal Block, 24 A, 500 V, 13 Pole, 6, Push In, 12 AWG - 

3273354

3273354 - Panel Mount Barrier Terminal Block, 24 A, 500 V, 13 Pole, 6, Push In, 12 AWG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3273354
Order Code:
CN26726
Product Range
-
Also Known As:
3273354 (PTFIX 6/12X2,5 BU)
Technical Datasheet:
3273354   Datasheet
See all Technical Docs

Product Overview

The 1.5 mm² and 2.5 mm² PTIFX Connection-ready distribution blocks with push-in connection are available with various numbers of positions. Arrange the blocks in series without any loss of pitch and flexibly expand your potential with two-position standard jumpers. The distribution blocks are also available with DIN-rail, direct or adhesive mounting, allowing you to flexibly build any application. Pre-treated or rigid conductors can be connected quickly with the tool-free push-in direct connection technology. Transverse installation on the DIN rail and the compact design enables space savings of up to 50 percent. Distribution and power blocks with 6, 12, and 18 terminal points are available in eleven colors for clear, intuitive, and safe installation. The marking of all terminal points ensures a clear wiring layout. PTFIX therefore helps to ensure flexible and cost-effective load and control current distribution.
  • Simply unpack, connect and you're good to go with the new PTFIX push-in distribution blocks.
  • Time savings of up to 80%, thanks to ready-to-mount blocks without manual bridging
  • Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
  • Clear wiring, thanks to eleven different color variants
  • Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
  • Space savings of up to 50% on the DIN rail, thanks to transverse mounting

Applications

Industrial, Maintenance & Repair

Product Information


:
24A

:
500V

:
13 Pole

:
6

:
Push In

:
12AWG

:
7

:
Push In

:
12AWG

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

3273354 (PTFIX 6/12X2,5 BU)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£4.53 ( £5.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.53 (£5.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.40 (£5.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --