You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2.5mm Pluggable Terminal Block, 3-Pole, 26AWG - 20AWG, 160V, 4A - 

FK-MC 0,5/3-ST-2,5

FK-MC 0,5/3-ST-2,5 - 2.5mm Pluggable Terminal Block, 3-Pole, 26AWG - 20AWG, 160V, 4A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FK-MC 0,5/3-ST-2,5
Order Code:
CN21726
Product Range
FK-MC
Also Known As:
1881338 (FK-MC 0,5/ 3-ST-2,5)
See all Technical Docs

Product Range Selector (FK-MC)

See all from this product range

Product Overview

The FK-MC 0,5/3-ST-2,5 is a 3-position green pluggable PCB Terminal Block with tin-plated contacts, a polyamide insulator and the push-in spring connection. This 1881338 terminal block has possible combinations with MC 0,5 and MCD 0,5 base strips with 2.5mm pitch. Individual position coding by removing the coding tab and connecting the coding profile to the header. It accepts 26 to 20AWG wire range.
  • Convenient operation of the terminal point using a screwdriver
  • Fast conductor connection thanks to push-in spring-cage connection
  • Test connection to accommodate Ø1mm test connector
  • 8mm Stripping length
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information


:
2.5mm

:
3Ways

:
26AWG to 20AWG

:
26AWG

:
20AWG

:
0.5mm²

:
Push In

:
4A

:
160V

:
FK-MC

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

1881338 (FK-MC 0,5/ 3-ST-2,5)

43 In stock Need more?

???PF_PDP_RSP_SUP???

£1.80 ( £2.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.80 (£2.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.74 (£2.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.60 (£1.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --