You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UPS + PSU Module, 24VDC - 0.8Ah/1.3Ah -
MINI-DC-UPS/24DC/2
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- MINI-DC-UPS/24DC/2
- Order Code:
- PW03382
- Product Range
- MINI UPS
- Also Known As:
- 2866640 (MINI-DC-UPS/24DC/2)
- Technical Datasheet:
- MINI-DC-UPS/24DC/2 Datasheet
Product Range Selector (MINI UPS)
See all from this product rangeProduct Overview
- Intelligent battery management
- Optimizes and informs on remaining runtime, state of charge and service life of power storage device
- Optimizes charging characteristic for maximum service life
- Communication in higher-level systems
Product Information
- :
- ITE
- :
- 1Outlets
- :
- -
- :
- 264V
- :
- 24VDC
- :
- 120min
- :
- MINI UPS
- :
- 107mm
- :
- 67.5mm
- :
- 99mm
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £134.49 (£161.39) | ( ) |
3+ | £129.34 (£155.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.