You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug, Free, Right Angle, 5.08mm, 3 Way -
MSTB2,5/3-ST-5,08
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- MSTB2,5/3-ST-5,08
- Order Code:
- CN14743
- Product Range
- MSTB
- Also Known As:
- 1824434 (MSTBU 2,5/10-ST-5,08-FL)
- Technical Datasheet:
- MSTB2,5/3-ST-5,08 Datasheet
Product Range Selector (MSTB)
See all from this product rangeProduct Overview
- Green colour insulation
- Tin contact surface
- Plug-in direction parallel to the conductor axis
- Individual position coding by inserting coding profiles
- Polyamide (PA) insulating material
- UL94 V-0 flammability rating
- CSA, VDE, IECEE CB, CCA, EAC and cULus recognized
- Dimension of terminal block is 18.3mm x 15mm x 15.24mm (L x H x W)
Applications
Industrial
Product Information
- :
- 5.08mm
- :
- 3Ways
- :
- 24AWG to 12AWG
- :
- 24AWG
- :
- 12AWG
- :
- 2.5mm²
- :
- Screw
- :
- 12A
- :
- 320V
- :
- MSTB
Technical Documents (3)
Also Known As
233 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.73 (£2.08) | ( ) |
| 10+ | £1.50 (£1.80) | ( ) |
| 100+ | £1.28 (£1.54) | ( ) |
| 250+ | £1.17 (£1.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























