You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DIN Rail Mount Terminal Block, 2 Ways, 26 AWG, 12 AWG, 4 mm², Push In, 28 A -
PT 2,5
New- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- PT 2,5
- Order Code:
- CN26749
- Product Range
- CLIPLINE PT
- Also Known As:
- 3209510 (PT 2,5)
- Technical Datasheet:
- PT 2,5 Datasheet
Product Range Selector (CLIPLINE PT)
See all from this product rangeProduct Overview
- Compact design and front connection enable wiring in a confined space
- Tested for railway applications
- 0.77W power dissipation
- PA grey insulator
Product Information
- :
- 2Ways
- :
- 26AWG
- :
- 12AWG
- :
- 4mm²
- :
- Push In
- :
- 28A
- :
- 800V
- :
- 1
- :
- CLIPLINE PT
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.83 (£1.00) | ( ) |
10+ | £0.80 (£0.96) | ( ) |
100+ | £0.78 (£0.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.