You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Reed Switch Proximity Sensor, 15mm - 

MS-328-3-1-0500

MS-328-3-1-0500 - Reed Switch Proximity Sensor, 15mm
MS-328-3-1-0500 - Reed Switch Proximity Sensor, 15mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PIC GMBH PIC GMBH
Manufacturer Part No:
MS-328-3-1-0500
Order Code:
SN37107
Product Range
MS-3xx-x-1-0500 Series
Technical Datasheet:
MS-328-3-1-0500   Datasheet
See all Technical Docs

Product Range Selector (MS-3xx-x-1-0500 Series)

See all from this product range

Product Overview

  • Pull in range: 10 to 25AT
  • Drop out (minimum): 4T
  • Test equipment tolerance: +/- 2 AT
  • Switching frequency (max.): 500Hz
  • Operate time (max.):1ms
  • Release time (max): 0.4ms
  • Vibration (50 to 2000Hz): 20g
  • Shock (1/2 sin 11ms): 100g
  • Dimensions: 28.5mm x 19mm

Product Information


:
15mm

:
15mm

:
Cable

:
-

:
-

:
-

:
MS-3xx-x-1-0500 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

35 In stock Need more?

???PF_PDP_RSP_SUP???

£2.29 ( £2.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.29 (£2.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.17 (£2.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.92 (£2.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --