You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Reed Switch Proximity Sensor, 15mm -
MS-328-4-1-0500
- Manufacturer:
- PIC GMBH PIC GMBH
- Manufacturer Part No:
- MS-328-4-1-0500
- Order Code:
- SN37108
- Product Range
- MS-3xx-x-1-0500 Series
- Technical Datasheet:
- MS-328-4-1-0500 Datasheet
Product Range Selector (MS-3xx-x-1-0500 Series)
See all from this product rangeProduct Overview
- Pull in range: 15 to 30AT
- Drop out (minimum): 5T
- Test equipment tolerance: +/- 5 AT
- Switching frequency (max.): 100Hz
- Operate time (max.):0.7ms
- Release time (max): 1ms
- Vibration (50 to 2000Hz): 30g
- Shock (1/2 sin 11ms): 30g
- Dimensions: 28.5mm x 19mm
Product Information
- :
- 15mm
- :
- 15mm
- :
- Cable
- :
- -
- :
- -
- :
- -
- :
- MS-3xx-x-1-0500 Series
Technical Documents (1)
24 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.42 (£4.10) | ( ) |
10+ | £3.23 (£3.88) | ( ) |
25+ | £2.85 (£3.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.