You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Proximity Reed Switch, 20mm -
MS-332-3-1-0500
- Manufacturer:
- PIC GMBH PIC GMBH
- Manufacturer Part No:
- MS-332-3-1-0500
- Order Code:
- SN37109
- Product Range
- MS-3xx-x-1-0500 Series
- Technical Datasheet:
- MS-332-3-1-0500 Datasheet
Product Range Selector (MS-3xx-x-1-0500 Series)
See all from this product rangeProduct Overview
- Pull in range: 10 to 25AT
- Drop out (minimum): 4T
- Test equipment tolerance: +/- 2 AT
- Switching frequency (max.): 500Hz
- Operate time (max.):1ms
- Release time (max): 0.4ms
- Vibration (50 to 2000Hz): 20g
- Shock (1/2 sin 11ms): 100g
- Dimensions: 32.5mm x 10mm
Product Information
- :
- 20mm
- :
- 20mm
- :
- Cable
- :
- 1A
- :
- -20°C
- :
- 85°C
- :
- MS-3xx-x-1-0500 Series
Technical Documents (1)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.81 (£3.37) | ( ) |
10+ | £2.65 (£3.18) | ( ) |
25+ | £2.35 (£2.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.