You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PicoScope 2+16-Channel Digital+Analogue Mixed Signal USB PC Oscilloscope, 50MHz - 

PICOSCOPE 3203D MSO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PICOSCOPE 3203D MSO
Order Code:
IN08498
Product Range
PicoScope 3000 Series
Also Known As:
PP956
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (PicoScope 3000 Series)

See all from this product range

Product Overview

PicoScope 3000 Series USB-powered PC oscilloscopes are small, light, and portable and can easily slip into a laptop bag while offering a range of high-performance specifications. These oscilloscopes offer 2 or 4 analogue channels and a built-in function / arbitrary waveform generator.
  • USB 3.0 connected and powered
  • Serial decoding and mask testing as standard
  • Windows, Linux and Mac compatible
  • PicoScope6 downloadable software available
  • 100,000 waveforms per second
  • Arbitrary waveform generator
  • 16 channel logic analyzer

Applications

Test & Measurement, Maintenance & Repair, System Monitoring

Contents

PicoScope 3203D MSO, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA136 Digital Interface Cable, TA139 Digital Test Clips 8 x Red, 2 x Black, Pack of 10, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide

Footnotes

Software and user manuals available from: https://www.picotech.com/downloads. In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Product Information


:
PicoScope 3000 Series

:
2+16 Channel

:
50MHz

:
1GSPS

:
64 Mpts

:
7ns

:
PicoScope 3203D MSO, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA136 Digital Interface Cable, TA139 Digital Test Clips 8 x Red, 2 x Black, Pack of 10, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide

:
5 Years

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

PP956

Available for back order

More stock available to supplier lead times which is approximately 30/06/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£594.89 ( £713.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £594.89 (£713.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £555.50 (£666.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --