You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PicoScope 4-Channel High Resolution Differential USB PC Oscilloscope, 20MHz -
PICOSCOPE 4444
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- PICOSCOPE 4444
- Order Code:
- IN08513
- Product Range
- PicoScope 4000 Series
- Also Known As:
- PQ088
- Technical Datasheet:
- PICOSCOPE 4444 Datasheet
Product Range Selector (PicoScope 4000 Series)
See all from this product rangeProduct Overview
- 4 fully differential high-impedance inputs
- 20 MHz bandwidth
- Flexible 12 and 14-bit resolution
- Maximum input range at full scale is ±50V (±1000V using the PicoConnect 442 1000V CAT III probe)
- Maximum common-mode range is also ±50V (also ±1000V with the PicoConnect 442 probe)
- 256 MS deep memory
- Rejects common mode noise
- Interface for intelligent probes and clamps
- Low-voltage probe for sub-millivolts to 50 V
- 1000V CAT III probe for high voltage applications
- Serial Bus Decodes (E.g. I2C, SPI, RS232/422/485, CAN/FD, ModBus)
Applications
Test & Measurement
Footnotes
Product Information
- :
- PicoScope 4000 Series
- :
- 4 Channel
- :
- 20MHz
- :
- 50MSPS
- :
- 256 Mpts
- :
- 17.5ns
- :
- PicoScope 4444, Differential Oscilloscope With Atleast One of The D9 Accessories Available
- :
- -
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 08/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £907.99 (£1,089.59) | ( ) |
| 2+ | £862.59 (£1,035.11) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























