You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Differential Oscilloscope Probe, 100:1/1000:1, 100MHz -
TA042
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- TA042
- Order Code:
- IN08481
- Product Range
- -
- Also Known As:
- TA042
- Technical Datasheet:
- TA042 Datasheet
Product Overview
- Capable of acquiring higher speed signals of up to 100MHz
- Powered by either four AA batteries (included) or the PS008 power supply (optional extra)
Applications
Test & Measurement
Contents
Active differential probe, four AA batteries.
Footnotes
Product Information
- :
- Differential
- :
- 100MHz
- :
- 1.4kV
- :
- 100:1, 1000:1
- :
- All Makes & Models of Oscilloscopes
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £493.89 (£592.67) | ( ) |
2+ | £469.20 (£563.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.