You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

High Voltage Differential Oscilloscope Probe, 1:100/1:1000, 70MHz, 7kV - 

TA044

TA044 - High Voltage Differential Oscilloscope Probe, 1:100/1:1000, 70MHz, 7kV
TA044 - High Voltage Differential Oscilloscope Probe, 1:100/1:1000, 70MHz, 7kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TA044
Order Code:
IN08483
Product Range
-
Also Known As:
TA044
Technical Datasheet:
TA044   Datasheet
See all Technical Docs

Product Overview

Active differential probe suitable for high common-mode voltage measurement applications up to ±7000V (DC + peak AC). It extends the functionality of standard single-ended input oscilloscopes to allow a safe and accurate method of making high-voltage differential measurements. Applications include making safe measurements in power circuit applications and acquisition of low-speed balanced differential signals found in serial communications buses.
  • Capable of acquiring higher speed signals of up to 70MHz

Applications

Test & Measurement

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
High-Voltage Differential Probe

:
70MHz

:
7kV

:
100:1, 1000:1

:
All Makes & Models of Oscilloscopes

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

TA044

Available for back order

More stock available to supplier lead times which is approximately 23/06/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£749.00 ( £898.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £749.00 (£898.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £711.55 (£853.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --