You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Differential Oscilloscope Probe, 1:20/1:200, 25MHz -
TA057
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- TA057
- Order Code:
- IN08479
- Product Range
- -
- Also Known As:
- TA057
- Technical Datasheet:
- TA057 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- DC to 25MHz -3dB bandwidth
- 1:20 and 1:200 attenuation ratio
- ±2% accuracy
- Rise time is 14ns
- Input impedance is 4MHz
- Ambient operating temperature from -10°C to 40°C
- Differential input voltage of 140Vrms at 1/20 and 1000Vrms at 1/200
- Common mode input voltage of 1000Vrms at 1/20 and 1/200
- Typical CMRR of -80dB at 50Hz and -60dB at 20KHz
- Compatibility iOS devices iOS 6+, iPhone 4+, iPod Touch 4+, iPad 2+ and iPad mini, Android.
Applications
Test & Measurement
Footnotes
Warnings
Product Information
- :
- Differential
- :
- 25MHz
- :
- 1.4kV
- :
- 20:1, 200:1
- :
- General Purpose Oscilloscopes
- :
- -
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £271.69 (£326.03) | ( ) |
2+ | £258.11 (£309.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.