You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1kV Sprung Hook Probe, 4mm Banana Connector, Black -
TA089
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- TA089
- Order Code:
- IN08519
- Product Range
- PicoScope 4444 Series
- Also Known As:
- TA089
- Technical Datasheet:
- TA089 Datasheet
Product Range Selector (PicoScope 4444 Series)
See all from this product rangeProduct Overview
- Length is 121mm, height is 23mm
Product Information
- :
- Hook
- :
- Multifunction
- :
- -
- :
- Test & Measuring Instruments
- :
- PicoScope 4444 Series
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.95 (£7.14) | ( ) |
2+ | £5.65 (£6.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.