You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30A AC/DC Current Clamp -
TA189 CURRENT PROBE
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- TA189 CURRENT PROBE
- Order Code:
- IN08507
- Product Range
- -
- Also Known As:
- TA189
- Technical Datasheet:
- TA189 CURRENT PROBE Datasheet
Product Overview
- Frequency Range DC to 100kHz(0.5dB)
- CAT III 300V Safety Category
- ±0.01% of Reading/°C Gain Variation
Applications
Test & Measurement
Footnotes
Warnings
Product Information
- :
- BNC Plug
- :
- Current Clamp
- :
- 30A
- :
- 2mA
- :
- PicoScope Oscilloscopes
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £378.75 (£454.50) | ( ) |
2+ | £359.81 (£431.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.