You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40A AC/DC Current Probe -
TA300
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- TA300
- Order Code:
- IN08514
- Product Range
- PicoScope 4444 Series
- Also Known As:
- TA300
- Technical Datasheet:
- TA300 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (PicoScope 4444 Series)
See all from this product rangeProduct Overview
- Nominal current is 40A AC peak or DC
- Resolution is ±1mA
- Nominal 5V power supply via PicoScope 4444
- 25mm conductor diameter
- 2m long screened cable terminated with D9 plug
- Operating temperature range from 0°C to +50°C
- Safety standards EN 61010-1, EN 61010-2-032
Applications
Test & Measurement
Footnotes
Product Information
- :
- D Sub 9 Position Plug
- :
- Current Clamp
- :
- 40A
- :
- -
- :
- Pico Technology PicoScope 4444 Series Differential USB Oscilloscopes
- :
- PicoScope 4444 Series
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £237.35 (£284.82) | ( ) |
2+ | £225.48 (£270.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.