You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Passive Switchable Oscilloscope Probe, 100MHz -
TA375
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- TA375
- Order Code:
- IN08532
- Product Range
- PicoScope 5000D Series
- Also Known As:
- PQ155
- Technical Datasheet:
- TA375 Datasheet
Product Range Selector (PicoScope 5000D Series)
See all from this product rangeProduct Overview
- Redesigned probe tip allows removal and refitting of replacement tips
- Redesigned probe hook accessory fitting
- Upgraded high durability probe cable
- 1.2m nominal total length
- Suitable for most oscilloscopes with a 1 MΩ input impedance
Contents
Probe, Retractable hook tip, Ground lead, Adjustment tool , Tip insulating sleeve, 2 cable marker.
Footnotes
Product Information
- :
- Passive
- :
- 100MHz
- :
- 600V
- :
- 1:1, 10:1
- :
- Oscilloscopes
- :
- PicoScope 5000D Series
Technical Documents (2)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.00 (£26.40) | ( ) |
2+ | £20.91 (£25.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.