You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pan-Tilt HAT Kit for Raspberry Pi -
PIM183
- Manufacturer:
- PIMORONI PIMORONI
- Manufacturer Part No:
- PIM183
- Order Code:
- SC14461
- Also Known As:
- GTIN UPC EAN: 0704256793470
Product Overview
- Compatible with Raspberry Pi 3, Raspberry Pi 2, Raspberry Pi B+, Raspberry Pi A+ and Raspberry Pi Zero
- Pan and tilt module with 180° motion through each axis and two servos
- Two servo channels: one PWM or NeoPixel RGB (or RGBW) LED channel
- Right-angled header pre-soldered to underside of HAT for servo and LED channels
- Slot to route servo, LED and camera cables
- Acrylic mount to hold Pi camera and NeoPixel strip
- Supplied fully assembled
- Downloads available via Python library
Footnotes
Product Information
- :
- -
- :
- Raspberry Pi Mini CCTV System
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.16 (£38.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.