You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PGA2040 Breakout Board -
PIM577
- Manufacturer:
- PIMORONI PIMORONI
- Manufacturer Part No:
- PIM577
- Order Code:
- SC19511
- Also Known As:
- GTIN UPC EAN: 0769894019658
Product Overview
- ARM Cortex M0+ running up to 133Mhz
- 264KB of SRAM and 8MB QSPI flash with XiP support
- Provides 48 pins with 2.54mm spacing
- 30 Multifunction general purpose IO, 4 can be used for ADC
- Onboard 3V3 regulator (max regulator current output 300mA)
- Input voltage range: 3-5.5V (VB pin only)
- Tiny, 21mm square footprint
Footnotes
Product Information
- :
- Raspberry Pi
- :
- 32bit
- :
- PGA2040 Breakout
- :
- -
- :
- ARM
- :
- Cortex-M0+
- :
- RP2040
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.50 (£7.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.