You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plasma 2040 USB-C Powered LED Controller Board -
PIM582
Product Overview
- All-in-one LED driver board for addressable LED strip lights powered by the RP2040 chip
- Dual core ARM Cortex M0+ processor running at up to 133MHz
- 264kB SRAM & 2MB QSPI flash with XiP support
- Compatible with 5V WS2812/Neopixel/SK6812 and APA102/Dotstar/SK9822 LEDs
- Screw terminals for connecting LED strip
- Low side current sensing (accessible via ADC3)
- Powered and programmed via the USB-C connection (3A max)
- Reset, Boot and two user buttons complete with RGB LED
- Qw/ST connector for attaching Qwiic or STEMMA QT breakouts
- Fully assembled, no soldering required
- Dimensions (HxWxD): 12x50x28mm (including USB-C port)
Footnotes
Product Information
- :
- -
- :
- Raspberry Pi
- :
- ARM
- :
- Cortex-M0+
- :
- -
- :
- RP2040
- :
- -
- :
- LED Strips
- :
- Plasma 2040 Board
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.75 (£14.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.