You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Inky Impression 4" 7 Colour eInk Display HAT -
PIM600
- Manufacturer:
- PIMORONI PIMORONI
- Manufacturer Part No:
- PIM600
- Order Code:
- SC21042
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0769894020913
- Technical Datasheet:
- PIM600 Datasheet
Product Overview
- 4" Multi-colour EPD display with 640x400 pixel resolution
- Advanced Colour ePaper (ACeP) with 7 colour palette
- Overall display dimensions (HxW): 69x97mm
- Useable display area dimensions (HxW): 54x86mm
- Ultra low power consumption, power is only required when refreshing the display
- Four easily accessible side-mounted buttons
- I2C pins broken out for connecting breakouts
- Supplied fully assembled (no soldering required)
- Includes 40-pin extension header to boost height
- Python library available online with example code
Warnings
Product Information
- :
- -
- :
- Raspberry Pis with 40-pin header
- :
- -
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £44.95 (£53.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.