You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Presto RP2350-Powered Desktop Companion with 4" Touchscreen, Presto Only -
PIM725
- Manufacturer:
- PIMORONI PIMORONI
- Manufacturer Part No:
- PIM725
- Order Code:
- SC21700
- Product Range
- Pimoroni Presto
- Also Known As:
- GTIN UPC EAN: 0769894025871
Product Range Selector (Pimoroni Presto)
See all from this product rangeProduct Overview
- Powered by RP2350B (Dual Arm Cortex M33 running at up to 150MHz with 520KB of SRAM)
- 16MB QSPI flash (supporting XiP) and 8MB of PSRAM
- Onboard Raspberry Pi RM2 module supporting IEEE 802.11 b/g/n 2.4GHz WiFi and Bluetooth
- 4" Square (480 x 480 pixel) IPS LCD display with capacitive touch overlay
- 7x Mini SK6812 (Neopixel-compatible) RGB LEDs provide rainbow ambient lighting
- Integrated MicroSD card slot and piezo speaker
- Reset and boot buttons (Boot button can be used as a user button)
- USB-C connector for programming and power
- Qw/ST (Qwiic/STEMMA QT) connector
- 2-pin JST-PH connector for adding a battery (3V - 5.5V)
- Comes fully-assembled (no soldering required) in a black anodised aluminium stand
- Programmable with C/C++ or MicroPython
- Dimensions (HxWxD): 110x92x80mm
Contents
Presto smart display
Footnotes
Product Information
- :
- -
- :
- -
- :
- Pimoroni Presto
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £57.50 (£69.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























