You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plasma 2350 W LED Controller, Board Only -
PIM729
- Manufacturer:
- PIMORONI PIMORONI
- Manufacturer Part No:
- PIM729
- Order Code:
- SC21682
- Product Range
- Pimoroni Plasma 2350 W
- Also Known As:
- GTIN UPC EAN: 0769894025918
- Technical Datasheet:
- PIM729 Datasheet
Product Range Selector (Pimoroni Plasma 2350 W)
See all from this product rangeProduct Overview
- Powered by RP2350A (Dual Arm Cortex M33 running at up to 150MHz with 520KB of SRAM)
- 4MB of QSPI flash supporting XiP
- Compatible with 5V WS2812/Neopixel/SK6812 and APA102/Dotstar/SK9822 LEDs
- Raspberry Pi RM2 module supports IEEE 802.1 b/g/n WiFi and Bluetooth connectivity
- Screw terminals for attaching LED strips
- USB-C connector for power and programming (3A max)
- Qw/ST connector for adding Qwiic/STEMMA QT breakouts
- Onboard RGB LED
- Reset, BOOT and a user button (BOOT button can also be used as a user button)
- Programmable with C/C++ or MicroPython
- Supplied fully assembled (no soldering required)
- Dimensions (HxWxD): 12x22x61mm
Contents
Plasma 2350 W board only
Product Information
- :
- -
- :
- -
- :
- Pimoroni Plasma 2350 W
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £13.75 (£16.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























