You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Inky Frame 7.3" Colour eInk Display with Pico 2 W Onboard - 

PIM737

New
PIM737 - Inky Frame 7.3" Colour eInk Display with Pico 2 W Onboard
PIM737 - Inky Frame 7.3" Colour eInk Display with Pico 2 W Onboard
PIM737 - Inky Frame 7.3" Colour eInk Display with Pico 2 W Onboard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PIMORONI PIMORONI
Manufacturer Part No:
PIM737
Order Code:
SC21681
Product Range
-
Also Known As:
GTIN UPC EAN: 0769894025994
Technical Datasheet:
PIM737   Datasheet
See all Technical Docs

Product Overview

The Inky Frame is an extra-large seven colour eInk display with an onboard Pico 2 W for wireless connectivity. This super crisp display provides 800x480 resolution, five buttons with LED indicators, two Qw/ST connectors and a microSD slot. The frame also comes with handy metal legs to stand it up, or several mounting holes for other display options.
  • 7.3" Multi-colour EPD display with 640x400 pixel resolution
  • Advanced Colour ePaper (ACeP) with 7 colour palette
  • Overall display dimensions (HxW): 111.2x170.2mm
  • Useable display area dimensions (HxW): 96x160mm
  • Ultra low power device, power is only consumed when refreshing the display
  • Raspberry Pi Pico 2 W onboard (Dual Arm Cortex M33 running at up to 150MHz with 520KB of SRAM)
  • 2.4GHz Wireless connectivity
  • Five tactile buttons with LED indicators for interacting with the display
  • Two Qw/ST connectors for attaching breakouts
  • Onboard microSD card slot
  • Integrated battery connector
  • Dedicated RTC chip (PCF85063A) for deep sleep / wake functionality
  • Supplied fully assembled, no soldering required
  • Programmable with C/C++ or MicroPython

Contents

Inky Frame and metal legs

Footnotes

Note: Certain tasks (like decoding a jpeg or downloading a file) require an SD card to be present as they need a large working space and won't fit entirely in RAM.

Warnings

Note: It takes approximately 40 seconds to refresh the display, so it will work best in projects that don't need constant refreshing.

Product Information


:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0769894025994

7 In stock Need more?

???PF_PDP_RSP_SUP???

£75.00 ( £90.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £75.00 (£90.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --