You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Plasma 2350 LED Controller Starter Kit - 

PIM743

PIM743 - Plasma 2350 LED Controller Starter Kit
PIM743 - Plasma 2350 LED Controller Starter Kit
PIM743 - Plasma 2350 LED Controller Starter Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PIMORONI PIMORONI
Manufacturer Part No:
PIM743
Order Code:
SC21114
Product Range
Pimoroni Plasma 2350
Technical Datasheet:
PIM743   Datasheet
See all Technical Docs

Product Range Selector (Pimoroni Plasma 2350)

See all from this product range

Product Overview

The Pimoroni Plasma 2350 is an all-in-one, USB-C powered controller for WS2812/Neopixel and APA102/Dotstar addressable LED strips. Easy to program via USB-C, and because USB-C is capable of drawing up to 3A of power, it's capable of powering multiple LEDs. The board features a user programmable button, dedicated reset button and an onboard RGB LED. A handy QW/ST connector also make sit super easy to plug in Qwiic or STEMMA QT breakouts. This starter kit also comes with LED starts and a USB-C cable so you can light stuff up straight away!
  • Powered by RP2350A (Dual Arm Cortex M33 running at up to 150MHz with 520KB of SRAM)
  • 4MB of QSPI flash supporting XiP
  • Compatible with 5V WS2812/Neopixel/SK6812 and APA102/Dotstar/SK9822 LEDs
  • Screw terminals for attaching LED strips
  • USB-C connector for power and programming (3A max)
  • Qw/ST (Qwiic/STEMMA QT) and SP/CE connectors
  • Onboard RGB LED
  • Reset, BOOT and a user button (BOOT button can also be used as a user button)
  • Programmable with C/C++ or MicroPython
  • Supplied fully assembled (no soldering required)
  • Comes complete with LED stars and a handy USB-C cable
  • Dimensions (HxWxD): 12x22x61mm

Contents

Plasma 2350 board, 10m RGB star wire and USB-C cable

Product Information


:
-

:
-

:
Pimoroni Plasma 2350

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£28.75 ( £34.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £28.75 (£34.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --