You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
96mm x 168mm Assorted Grit Mouse Sanding Sheets, 20 Pack -
X31029-QZ
- Manufacturer:
- PIRANHA PIRANHA
- Manufacturer Part No:
- X31029-QZ
- Order Code:
- TL19955
- Product Range
- Piranha - Mouse Sanding Sheets
- Also Known As:
- GTIN UPC EAN: 5035048042649
Product Range Selector (Piranha - Mouse Sanding Sheets)
See all from this product rangeProduct Overview
- The ideal sanding range for your mouse sanders
- Supplied in packs of 20
- Fits the following Black & Decker Range;
- KA150 & KA150K, KA160 & KA160K, KA161 & KA161K, KA165GT & KA165GTK, KA168, KA1000/MT3000K, Quattro, KC2000FK, KC2002FK, Sandstorm, KA250K, KA260GTK
- KA161BC-GB & KA161BCA-GB
- Also compatible with all major power tool brands
Contents
5x 80, 5x 120, 5x 180, 5x 240 Grit
Product Information
- :
- Sheet
- :
- Maroon
- :
- Assorted
- :
- 168mm
- :
- 96mm
- :
- Piranha - Mouse Sanding Sheets
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 20 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.71 (£18.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.